AM1D-RZ Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-RZ Series | ||||||
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | SIP | 1W | 1 Output | 5V | 200mA | - | - | 3kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-RZ Series | ||||||
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | 1kV | 5V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1D-RZ Series | ||||||
Each | 1+ $7.090 100+ $6.370 200+ $5.930 500+ $5.550 1000+ $5.270 | SIP | 1W | 2 Output | 15V | 33.3mA | -15V | -33.3mA | 1kV | 24V | Fixed, Adjustable | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1D-RZ Series | ||||||