AM1PS-JZ Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | DIP | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | AM1PS-JZ Series | |||||
Each | 1+ $4.920 100+ $4.410 200+ $4.090 500+ $3.840 1000+ $3.650 | Min: 40 / Mult: 40 | ITE | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | AM1PS-JZ Series |