ATA Series Isolated Through Hole DC / DC Converters:
58 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $64.990 25+ $63.700 50+ $59.160 100+ $57.230 250+ $55.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $68.840 25+ $67.480 50+ $62.680 100+ $60.620 250+ $58.560 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $34.620 25+ $33.270 50+ $32.090 100+ $30.740 250+ $29.550 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $34.620 25+ $33.270 50+ $32.090 100+ $30.740 250+ $29.550 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 3.3V | 600mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $31.460 25+ $30.230 50+ $29.150 100+ $27.920 250+ $26.850 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | 1.5kV | 48V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 10+ $29.610 25+ $28.450 50+ $27.450 100+ $26.290 250+ $25.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ $59.790 25+ $54.780 50+ $50.890 100+ $49.230 250+ $47.560 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 1+ $59.790 25+ $54.780 50+ $50.890 100+ $49.230 250+ $47.560 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 10+ $64.990 25+ $63.700 50+ $59.160 100+ $57.230 250+ $55.280 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.5kV | 24V | - | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ $56.040 25+ $51.350 50+ $47.700 100+ $46.140 250+ $44.570 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 1 Output | 24V | 335mA | - | - | 1.5kV | 24V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 9V | 36V | ATA Series | |||||
Each | 1+ $56.040 25+ $51.350 50+ $47.700 100+ $46.140 250+ $44.570 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 1+ $56.040 25+ $51.350 50+ $47.700 100+ $46.140 250+ $44.570 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6.6W | 1 Output | 3.3V | 2A | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series | |||||
Each | 1+ $45.850 25+ $42.020 50+ $39.030 100+ $37.750 250+ $36.470 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | IEC, UL | Fixed | 13.7mm | Through Hole | 8mm | 24mm | 18V | 75V | ATA Series |