New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. CCG1R5 Series Isolated Through Hole DC / DC Converters

                                                                                                  CCG1R5 Series Isolated Through Hole DC / DC Converters:

                                                                                                  18 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  CCG1R5-12-05SF
                                                                                                  TDK-LAMBDA CCG1R5-12-05SF
                                                                                                  54AK5433

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-24-05SF
                                                                                                  TDK-LAMBDA CCG1R5-24-05SF
                                                                                                  54AK5445

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-12-03SF
                                                                                                  TDK-LAMBDA CCG1R5-12-03SF
                                                                                                  51AK0370

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.32W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-48-03SF
                                                                                                  TDK-LAMBDA CCG1R5-48-03SF
                                                                                                  54AK5455

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.32W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-48-12DF
                                                                                                  TDK-LAMBDA CCG1R5-48-12DF
                                                                                                  54AK5459

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONV
                                                                                                  2. 12V/-12V
                                                                                                  3. 0.065A/-0.065A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  -65mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-24-12SF
                                                                                                  TDK-LAMBDA CCG1R5-24-12SF
                                                                                                  54AK5449

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 0.13A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-48-05SF
                                                                                                  TDK-LAMBDA CCG1R5-48-05SF
                                                                                                  54AK5457

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 0.3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  300mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-24-03SF
                                                                                                  TDK-LAMBDA CCG1R5-24-03SF
                                                                                                  54AK5443

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 0.4A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.32W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  400mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-12-15SF
                                                                                                  TDK-LAMBDA CCG1R5-12-15SF
                                                                                                  54AK5441

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  TDK-LAMBDA
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 0.1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $28.620
                                                                                                  10+
                                                                                                  $27.900
                                                                                                  25+
                                                                                                  $27.160
                                                                                                  50+
                                                                                                  $26.430
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-12-12SF
                                                                                                  TDK-LAMBDA CCG1R5-12-12SF
                                                                                                  30AK8108

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.56 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-48-12SF
                                                                                                  TDK-LAMBDA CCG1R5-48-12SF
                                                                                                  30AK8132

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.56 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  130mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-24-12DF
                                                                                                  TDK-LAMBDA CCG1R5-24-12DF
                                                                                                  30AK8118

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.56 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  -65mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-12-12DF
                                                                                                  TDK-LAMBDA CCG1R5-12-12DF
                                                                                                  30AK8106

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.56 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.56W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  65mA
                                                                                                  -12V
                                                                                                  -65mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-12-15DF
                                                                                                  TDK-LAMBDA CCG1R5-12-15DF
                                                                                                  30AK8110

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.5 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  -50mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  4.5V
                                                                                                  18V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-48-15DF
                                                                                                  TDK-LAMBDA CCG1R5-48-15DF
                                                                                                  30AK8134

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.5 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  -50mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-48-15SF
                                                                                                  TDK-LAMBDA CCG1R5-48-15SF
                                                                                                  30AK8136

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.5 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  18V
                                                                                                  76V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-24-15DF
                                                                                                  TDK-LAMBDA CCG1R5-24-15DF
                                                                                                  30AK8122

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.5 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  50mA
                                                                                                  -15V
                                                                                                  -50mA
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  CCG1R5 Series
                                                                                                  CCG1R5-24-15SF
                                                                                                  TDK-LAMBDA CCG1R5-24-15SF
                                                                                                  30AK8124

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TDK-LAMBDA
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 4:1
                                                                                                  5. 1.5 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $20.080
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  1.5W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  100mA
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  10.4mm
                                                                                                  11.5mm
                                                                                                  15.7mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  CCG1R5 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-18 of 18 items