CME Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.510 10+ $5.450 25+ $5.410 50+ $5.300 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $5.510 10+ $5.450 25+ $5.410 50+ $5.300 100+ $5.080 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | Unregulated | 3kV | 3.3V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ $4.270 10+ $4.230 25+ $4.190 50+ $4.100 100+ $3.940 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 3kV | 5V | - | Fixed | 6mm | - | 7.46mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ $4.010 10+ $3.970 25+ $3.940 50+ $3.850 100+ $3.690 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 25+ $5.560 50+ $5.450 100+ $5.230 250+ $4.950 500+ $4.690 More Pricing... | Min: 35 / Mult: 35 | ITE | SIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | UL | Fixed | 6.1mm | Through Hole | 10mm | 11.53mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ $5.300 10+ $5.240 25+ $5.200 50+ $5.150 100+ $4.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 12V | 63mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | - | 10mm | 11.48mm | 4.5V | 5.5V | CME Series | |||||
Each | 1+ $5.560 | Min: 35 / Mult: 35 | ITE | DIP | 1:1 | 750mW | 1 Output | 5V | 150mA | Unregulated | 1kV | 5V | UL | Fixed | 9.9mm | Through Hole | 6.9mm | 11.6mm | 4.5V | 5.5V | CME Series | |||||