CRV1 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $4.770 10+ $4.730 25+ $4.670 50+ $4.590 100+ $4.400 More Pricing... | Total:$4.77 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | CRV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $5.560 10+ $5.510 25+ $5.450 50+ $5.340 100+ $5.130 More Pricing... | Total:$5.56 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | - | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $9.980 5+ $9.940 10+ $9.890 25+ $9.790 50+ $9.600 More Pricing... | Total:$9.98 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | - | 10mm | 19.6mm | 4.5V | 5.5V | CRV1 Series | ||||
Each | 25+ $5.400 50+ $5.290 100+ $5.080 250+ $4.810 500+ $4.550 More Pricing... | Total:$135.00 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | CRV1 Series | |||||
Each | 25+ $5.450 50+ $5.340 100+ $5.130 250+ $4.860 | Total:$136.25 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 19.5mm | Through Hole | 10mm | 6mm | 10.8V | 13.2V | CRV1 Series | |||||