EPM25-1V 30 W Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $47.310 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.790 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | |||||
Each | 100+ $50.290 250+ $44.540 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 15V | 2A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $46.280 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.640 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 3.3V | 7A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.310 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.640 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.640 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | |||||
Each | 100+ $50.110 250+ $44.390 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 2 Output | 15V | 1A | -15V | -1A | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.640 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 3.3V | 7A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | |||||
Each | 100+ $50.110 250+ $44.390 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.640 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 12V | 2.5A | - | - | 1.6kV | 48V | Fixed, Adjustable | 1" | 0.4" | 1" | 18V | 75V | EPM25-1V 30 W Series | |||||
Each | 1+ $57.700 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 5V | 6A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series | |||||
Each | 1+ $47.790 | Min: 180 / Mult: 180 | ITE | DIP | 30W | 1 Output | 24V | 1.25A | - | - | 1.6kV | 24V | Fixed, Adjustable | 1" | 0.4" | 1" | 9V | 36V | EPM25-1V 30 W Series |