iEA Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.840 | Min: 80 / Mult: 80 | - | Eighth Brick | - | 66W | 1 Output | 3.3V | 20A | 1.5kV | - | Fixed, Adjustable | 22.9mm | Through Hole | 8.8mm | 58.4mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | - | Eighth Brick | - | 78W | 1 Output | 12V | 7A | 1.5kV | - | Fixed, Adjustable | 22.9mm | Through Hole | 8.8mm | 58.4mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 75W | 1 Output | 28V | 2.67A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | 2:1 | 75W | 1 Output | 5V | - | 1.5kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 8.8mm | 58.4mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 78W | 1 Output | 12V | 6.5A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 68W | 1 Output | 18V | 3.75A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 78W | 1 Output | 12V | 6.5A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 68W | 1 Output | 15V | 4.5A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $66.720 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 48W | 1 Output | 12V | 4A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 18V | 60V | iEA Series | |||||
Each | 1+ $77.840 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 62.5W | 1 Output | 2.5V | 25A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 75W | 1 Output | 5V | 15A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series | |||||
Each | 1+ $55.600 | Min: 80 / Mult: 80 | ITE | Eighth Brick | - | 75W | 1 Output | 28V | 2.67A | 1.5kV | 48V | Fixed, Adjustable | 22.86mm | - | 8.81mm | 58.42mm | 36V | 75V | iEA Series |