IEQ05 Series Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $41.770 5+ $40.730 10+ $39.700 50+ $38.280 100+ $36.630 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 24V | 209mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | ||||
XP POWER | Each | 1+ $41.770 5+ $40.730 10+ $39.700 50+ $38.280 100+ $36.200 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | ||||
XP POWER | Each | 1+ $41.770 5+ $40.730 10+ $39.700 50+ $38.280 100+ $36.200 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | ||||
XP POWER | Each | 1+ $41.770 5+ $40.730 10+ $39.700 50+ $38.280 100+ $36.200 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | ||||
XP POWER | Each | 1+ $41.770 5+ $40.730 10+ $39.700 50+ $38.280 100+ $36.200 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | ||||