IZ Series Isolated Through Hole DC / DC Converters:
22 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.110 5+ $24.470 10+ $23.840 25+ $22.990 100+ $21.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | |||||
Each | 1+ $25.010 5+ $24.380 10+ $23.770 50+ $22.940 100+ $21.700 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $34.280 5+ $30.530 10+ $26.020 50+ $23.770 100+ $23.380 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $25.010 5+ $24.380 10+ $23.770 50+ $22.940 100+ $21.700 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ $34.280 5+ $30.530 10+ $26.020 50+ $23.770 100+ $23.380 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 10+ $23.840 25+ $22.990 100+ $21.730 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $24.180 25+ $23.340 100+ $22.080 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ $23.410 25+ $22.580 100+ $21.340 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $23.410 25+ $22.580 100+ $21.340 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $23.410 25+ $22.580 100+ $21.340 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 18V | IZ Series | |||||
Each | 10+ $23.730 25+ $22.910 100+ $21.670 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ $23.840 25+ $22.990 100+ $21.730 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 10+ $23.730 25+ $22.910 100+ $21.670 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IZ Series | |||||
Each | 10+ $24.180 25+ $23.340 100+ $22.080 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 36V | 72V | IZ Series | |||||
Each | 10+ $23.840 25+ $22.990 100+ $21.730 | Min: 20 / Mult: 20 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 5V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 4.5V | 9V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ $24.410 5+ $23.800 10+ $23.190 50+ $22.370 100+ $21.150 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 21.85mm | - | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||