JCL30 Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $115.030 5+ $112.970 10+ $110.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ $115.030 5+ $112.970 10+ $110.950 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ $118.630 5+ $114.890 10+ $108.130 50+ $103.630 100+ $99.530 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | - | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ $110.080 10+ $106.880 25+ $102.610 100+ $96.220 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ $118.430 10+ $114.970 25+ $110.340 100+ $103.410 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 5+ $110.080 10+ $106.880 25+ $102.610 100+ $96.220 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 5+ $98.540 10+ $95.500 25+ $91.420 100+ $85.340 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 5.5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 5+ $124.350 10+ $120.710 25+ $115.860 100+ $108.580 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ $104.840 10+ $101.790 25+ $97.730 100+ $91.630 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 12V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 5+ $110.080 10+ $106.880 25+ $102.610 100+ $96.220 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 12V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 5+ $118.430 10+ $114.970 25+ $110.340 100+ $103.410 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 5+ $110.080 10+ $106.880 25+ $102.610 100+ $96.220 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ $118.430 10+ $114.970 25+ $110.340 100+ $103.410 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 18V | 36V | JCL30 Series | |||||
Each | 5+ $110.080 10+ $106.880 25+ $102.610 100+ $96.220 | Min: 5 / Mult: 5 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 5A | - | - | 1.5kV | 48V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series |