MEA1 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | |||||
Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | |||||
19P1093 RoHS | MURATA POWER SOLUTIONS | Each | Pricing is unavailable. Please contact customer services. | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ $8.570 5+ $8.520 10+ $8.480 25+ $8.400 50+ $8.230 More Pricing... | Total:$8.57 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6.15mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
Each | 25+ $8.320 50+ $8.150 100+ $7.820 250+ $7.400 | Total:$208.00 Min: 25 / Mult: 25 | - | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | |||||
Each | 25+ $8.320 50+ $8.150 100+ $7.820 250+ $7.400 | Total:$208.00 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | UL | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | MEA1 Series | |||||
Each | 25+ $8.320 50+ $8.150 100+ $7.820 250+ $7.400 | Total:$208.00 Min: 25 / Mult: 25 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 48V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 43.2V | 52.8V | MEA1 Series | |||||