MGFW80 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2589 RoHS | Each | 1+ $141.700 5+ $128.190 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW80 Series | ||||
85AK2591 RoHS | Each | 1+ $137.500 5+ $124.410 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81.6W | 2 Output | 12V | 3.4A | -12V | 3.4A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | ||||
85AK2592 RoHS | Each | 1+ $129.330 5+ $124.420 10+ $121.960 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 2 Output | 15V | 2.7A | -15V | 2.7A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | ||||
85AK2590 RoHS | Each | 1+ $140.020 5+ $126.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 81W | 2 Output | 15V | 2.7A | -15V | 2.7A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW80 Series |