New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. NME Series Isolated Through Hole DC / DC Converters

                                                                                                  NME Series Isolated Through Hole DC / DC Converters:

                                                                                                  10 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  NME0524SC
                                                                                                  MURATA POWER SOLUTIONS NME0524SC
                                                                                                  88W0293

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 1 W
                                                                                                  6. 24 V
                                                                                                  7. 42 mA RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.200
                                                                                                  5+
                                                                                                  $12.750
                                                                                                  10+
                                                                                                  $12.560
                                                                                                  25+
                                                                                                  $12.390
                                                                                                  50+
                                                                                                  $12.240
                                                                                                  More Pricing...
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  42mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  7.46mm
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NME Series
                                                                                                  NME0515SC
                                                                                                  MURATA POWER SOLUTIONS NME0515SC
                                                                                                  97K6561

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 0.067A
                                                                                                  3. 15V
                                                                                                  4. 1W
                                                                                                  Each
                                                                                                  1+
                                                                                                  $13.200
                                                                                                  5+
                                                                                                  $12.750
                                                                                                  10+
                                                                                                  $12.560
                                                                                                  25+
                                                                                                  $12.390
                                                                                                  50+
                                                                                                  $12.240
                                                                                                  More Pricing...
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  -
                                                                                                  10mm
                                                                                                  11.48mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NME Series
                                                                                                  NME0505SPC
                                                                                                  MURATA POWER SOLUTIONS NME0505SPC
                                                                                                  61AC6213

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $5.770
                                                                                                  50+
                                                                                                  $5.700
                                                                                                  100+
                                                                                                  $5.620
                                                                                                  250+
                                                                                                  $5.580
                                                                                                  500+
                                                                                                  $5.470
                                                                                                  More Pricing...
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  UL
                                                                                                  Fixed
                                                                                                  6.1mm
                                                                                                  Through Hole
                                                                                                  10mm
                                                                                                  11.53mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NME Series
                                                                                                  NME0505DPC
                                                                                                  MURATA POWER SOLUTIONS NME0505DPC
                                                                                                  61AC6212

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $5.770
                                                                                                  50+
                                                                                                  $5.700
                                                                                                  100+
                                                                                                  $5.620
                                                                                                  250+
                                                                                                  $5.580
                                                                                                  500+
                                                                                                  $5.470
                                                                                                  More Pricing...
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  UL
                                                                                                  Fixed
                                                                                                  9.9mm
                                                                                                  Through Hole
                                                                                                  6.9mm
                                                                                                  11.6mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NME Series
                                                                                                  NME0512DC
                                                                                                  MURATA POWER SOLUTIONS NME0512DC
                                                                                                  61K3111

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $12.970
                                                                                                  50+
                                                                                                  $12.820
                                                                                                  100+
                                                                                                  $12.640
                                                                                                  250+
                                                                                                  $12.530
                                                                                                  -
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  9.8mm
                                                                                                  Through Hole
                                                                                                  6.8mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  NME Series
                                                                                                  NME2415SC
                                                                                                  MURATA POWER SOLUTIONS NME2415SC
                                                                                                  61K3131

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $16.070
                                                                                                  50+
                                                                                                  $15.860
                                                                                                  100+
                                                                                                  $15.640
                                                                                                  250+
                                                                                                  $15.520
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  10mm
                                                                                                  11.48mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  NME Series
                                                                                                  NME2415DC
                                                                                                  MURATA POWER SOLUTIONS NME2415DC
                                                                                                  61K3130

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $16.810
                                                                                                  50+
                                                                                                  $16.600
                                                                                                  100+
                                                                                                  $16.360
                                                                                                  250+
                                                                                                  $16.230
                                                                                                  -
                                                                                                  DIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  9.8mm
                                                                                                  Through Hole
                                                                                                  6.8mm
                                                                                                  11.5mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  NME Series
                                                                                                  NME2405SC
                                                                                                  MURATA POWER SOLUTIONS NME2405SC
                                                                                                  61K3125

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $16.070
                                                                                                  50+
                                                                                                  $15.860
                                                                                                  100+
                                                                                                  $15.640
                                                                                                  250+
                                                                                                  $15.520
                                                                                                  -
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  10mm
                                                                                                  11.48mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  NME Series
                                                                                                  NME1215SC
                                                                                                  MURATA POWER SOLUTIONS NME1215SC
                                                                                                  61K3123

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 15 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $12.970
                                                                                                  50+
                                                                                                  $12.820
                                                                                                  100+
                                                                                                  $12.640
                                                                                                  250+
                                                                                                  $12.530
                                                                                                  -
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  66mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  12V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  10mm
                                                                                                  11.48mm
                                                                                                  10.8V
                                                                                                  13.2V
                                                                                                  NME Series
                                                                                                  NME2412SC
                                                                                                  MURATA POWER SOLUTIONS NME2412SC
                                                                                                  61K3129

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. SIP
                                                                                                  3. 1:1
                                                                                                  4. 1 W
                                                                                                  5. 1 Output
                                                                                                  6. 12 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $16.070
                                                                                                  50+
                                                                                                  $15.860
                                                                                                  100+
                                                                                                  $15.640
                                                                                                  250+
                                                                                                  $15.520
                                                                                                  -
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  83mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  24V
                                                                                                  -
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  10mm
                                                                                                  11.48mm
                                                                                                  21.6V
                                                                                                  26.4V
                                                                                                  NME Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-10 of 10 items