PAH300 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $194.400 10+ $183.510 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 300W | 1 Output | 12V | 25A | - | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | |||||
Each | 1+ $194.400 10+ $183.510 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 308W | 1 Output | 28V | 11A | - | 1.5kV | 24V | CE, CSA, EN, UL | Fixed | 61mm | DIP | 12.7mm | 57.9mm | 18V | 36V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 300W | 1 Output | 12V | 25A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 300W | 1 Output | 12V | 25A | - | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 300W | 1 Output | 12V | 25A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | |||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | - | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series | |||||
10K0392 RoHS | Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 300W | 1 Output | 12V | 25A | - | 1.5kV | 48V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 36V | 76V | PAH300 Series | ||||
Each | 1+ $203.260 10+ $192.380 25+ $178.240 50+ $170.540 | Min: 1 / Mult: 1 | ITE | Half Brick | - | 308W | 1 Output | 28V | 11A | - | 1.5kV | 24V | - | Fixed, Adjustable | 57.9mm | - | 12.7mm | 61mm | 18V | 36V | PAH300 Series |