PRFE20W-D Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $120.800 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ $121.350 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ $132.050 5+ $131.230 10+ $130.400 25+ $129.580 50+ $128.940 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ $132.050 5+ $131.230 10+ $130.400 25+ $129.580 50+ $128.940 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ $140.190 5+ $135.880 10+ $132.740 25+ $129.580 50+ $128.940 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ $120.800 | Min: 1 / Mult: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||