RBE Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 100+ $95.890 250+ $89.830 | Min: 126 / Mult: 42 | ITE | 2:1 | 240W | 1 Output | 12V | 20A | 2.25kV | 48V | Fixed | 22.86mm | Through Hole | 12.7mm | 58.4mm | 36V | 75V | RBE Series | |||||
Each | 100+ $93.310 250+ $87.420 | Min: 126 / Mult: 42 | ITE | 2:1 | 240W | 1 Output | 12V | 20A | 2.25kV | 48V | Fixed | 22.86mm | Through Hole | 10.16mm | 58.4mm | 36V | 75V | RBE Series |