RDE03 Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $59.000 5+ $57.330 10+ $55.660 25+ $53.440 100+ $50.100 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 24V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 1+ $54.210 5+ $52.670 10+ $51.140 25+ $49.100 100+ $46.030 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 10+ $57.300 25+ $55.010 100+ $51.580 | Min: 10 / Mult: 10 | Railway | Module | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 110V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 10+ $52.650 25+ $50.550 100+ $47.380 | Min: 10 / Mult: 10 | Railway | Module | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 10+ $57.300 25+ $55.010 100+ $51.580 | Min: 10 / Mult: 10 | Railway | Module | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 3kV | 48V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 10+ $51.620 25+ $49.560 100+ $46.450 | Min: 10 / Mult: 10 | Railway | Module | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 48V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 10+ $52.650 25+ $50.550 100+ $47.380 | Min: 20 / Mult: 10 | Railway | Module | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 48V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ $60.740 5+ $59.020 10+ $57.300 25+ $55.010 100+ $51.580 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 48V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ $55.810 5+ $54.220 10+ $52.650 25+ $50.550 100+ $47.380 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
Each | 10+ $56.170 25+ $53.920 100+ $50.560 | Min: 10 / Mult: 10 | Railway | Module | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 110V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 40V | 160V | RDE03 Series | |||||
XP POWER | Each | 1+ $61.970 5+ $60.300 10+ $58.620 50+ $56.370 100+ $53.000 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | - | Fixed | 20.3mm | - | 12mm | 31.8mm | 9V | 36V | RDE03 Series | ||||
Each | 1+ $55.810 5+ $54.220 10+ $52.650 25+ $50.550 100+ $47.380 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 24V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 10+ $51.620 25+ $49.560 100+ $46.450 | Min: 10 / Mult: 10 | Railway | Module | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 18V | 75V | RDE03 Series | |||||
Each | 1+ $60.740 5+ $59.020 10+ $57.300 25+ $55.010 100+ $51.580 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 3kV | 24V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 36V | RDE03 Series | |||||
Each | 10+ $51.140 25+ $49.100 100+ $46.030 | Min: 20 / Mult: 10 | Railway | Module | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | EN50155, IEC60571 | Fixed | 20.3mm | Through Hole | 12mm | 31.8mm | 9V | 36V | RDE03 Series |