RDH600 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $533.420 5+ $518.330 10+ $503.230 25+ $483.100 100+ $452.900 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 24V | 25A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $533.420 5+ $518.330 10+ $503.230 25+ $483.100 100+ $452.900 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 12V | 50A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $533.420 5+ $518.330 10+ $503.230 25+ $483.100 100+ $452.900 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 28V | 21.4A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series | |||||
Each | 1+ $533.420 5+ $518.330 10+ $503.230 25+ $483.100 100+ $452.900 | Min: 1 / Mult: 1 | Railway | Full Brick | 4:1 | 600W | 1 Output | 48V | 12.5A | Regulated | 2.25kV | 110V | cUL60950-1, EN50155 | Fixed | 116.8mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RDH600 Series |