RP240H Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $446.620 10+ $414.720 25+ $399.990 50+ $385.270 100+ $368.090 | Min: 2 / Mult: 2 | Half Brick | 240W | 1 Output | 12V | 20A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ $446.620 10+ $414.720 25+ $399.990 50+ $385.270 100+ $368.090 | Min: 2 / Mult: 2 | Half Brick | 240W | 1 Output | 12V | 20A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ $534.580 10+ $496.400 25+ $478.780 50+ $461.150 100+ $440.590 | Min: 2 / Mult: 2 | Half Brick | 220W | 1 Output | 5V | 44A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ $408.590 10+ $379.420 25+ $365.950 50+ $352.470 100+ $336.760 | Min: 2 / Mult: 2 | Half Brick | 180W | 1 Output | 24V | 7.5A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ $534.580 10+ $496.400 25+ $478.780 50+ $461.150 100+ $440.590 | Min: 2 / Mult: 2 | Half Brick | 220W | 1 Output | 5V | 44A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ $408.590 10+ $379.420 25+ $365.950 50+ $352.470 100+ $336.760 | Min: 2 / Mult: 2 | Half Brick | 180W | 1 Output | 15V | 12A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ $408.590 10+ $379.420 25+ $365.950 50+ $352.470 100+ $336.760 | Min: 2 / Mult: 2 | Half Brick | 180W | 1 Output | 24V | 7.5A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ $521.300 10+ $484.070 25+ $466.880 50+ $449.700 100+ $429.640 | Min: 2 / Mult: 2 | Half Brick | 220W | 1 Output | 5V | 44A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 43V | 160V | RP240H Series | |||||
Each | 1+ $466.600 10+ $433.280 25+ $417.890 50+ $402.510 100+ $384.560 | Min: 2 / Mult: 2 | Half Brick | 180W | 1 Output | 5V | 36A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 9V | 36V | RP240H Series | |||||
Each | 1+ $444.750 10+ $412.990 25+ $398.320 50+ $383.660 100+ $366.550 | Min: 2 / Mult: 2 | Half Brick | 216W | 1 Output | 24V | 9A | CSA, UL | Fixed, Adjustable | 57.9mm | Through Hole | 24.13mm | 61mm | 16.5V | 75V | RP240H Series |