RPA150Q-RUW Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $285.160 10+ $264.800 25+ $255.400 50+ $245.990 100+ $235.030 | Min: 4 / Mult: 4 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 110V | Fixed, Adjustable | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ $285.160 10+ $264.800 25+ $255.400 50+ $245.990 100+ $235.030 | Min: 4 / Mult: 4 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 110V | Fixed, Adjustable | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series |