RPA50S-W Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.000 25+ $58.630 50+ $54.460 100+ $52.690 250+ $50.910 | Min: 12 / Mult: 12 | - | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 5V | 10A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | Through Hole | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series | |||||
Each | 10+ $56.860 25+ $52.390 50+ $49.110 100+ $46.430 250+ $42.270 | Min: 12 / Mult: 12 | ITE | Sixteenth Brick, Open Frame | 4:1 | 50W | 1 Output | 12V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | Through Hole | 9.5mm | 33mm | 18V | 75V | RPA50S-W Series |