SPB09 Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+ $23.630 | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+ $29.240 10+ $28.220 25+ $27.460 | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+ $23.630 10+ $22.860 25+ $22.440 50+ $21.950 100+ $21.510 More Pricing... | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | ||||||
Each | 1+ $26.300 10+ $25.400 25+ $24.950 | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | ||||||
Each | 1+ $27.900 10+ $26.640 | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||
Each | 1+ $25.660 | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | ||||||
Each | 1+ $23.630 | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | ||||||