TBA 1 Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 | ||||||
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 | ||||||
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 | ||||||
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 | ||||||
Each | 1+ $5.520 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | Through Hole | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 | ||||||