TEC 2 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $20.730 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
TRACO POWER | Each | 1+ $19.300 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
TRACO POWER | Each | 1+ $19.300 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TEC 2 Series | ||||
TRACO POWER | Each | 1+ $19.300 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TEC 2 Series | ||||