TEL 12 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AJ8263 RoHS | TRACO POWER | Each | 1+ $60.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||
TRACO POWER | Each | 1+ $57.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $60.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $57.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | ||||
TRACO POWER | Each | 1+ $60.870 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | ||||
30AJ8262 RoHS | TRACO POWER | Each | 1+ $57.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||
TRACO POWER | Each | 1+ $57.770 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | ||||