New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. THN 15 Series Isolated Through Hole DC / DC Converters

                                                                                                  THN 15 Series Isolated Through Hole DC / DC Converters:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  THN 15-2411
                                                                                                  TRACO POWER THN 15-2411
                                                                                                  94X2763

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 15 W
                                                                                                  7. 5 V
                                                                                                  8. 3 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.190
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 15 Series
                                                                                                  THN 15-2412
                                                                                                  TRACO POWER THN 15-2412
                                                                                                  94X2764

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 15 W
                                                                                                  7. 12 V
                                                                                                  8. 1.3 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.190
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.3A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 15 Series
                                                                                                  THN 15-1223
                                                                                                  TRACO POWER THN 15-1223
                                                                                                  94X2761

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 18 V
                                                                                                  6. 9 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $88.630
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 15 Series
                                                                                                  THN 15-2410
                                                                                                  TRACO POWER THN 15-2410
                                                                                                  94X2762

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 15 W
                                                                                                  7. 3.3 V
                                                                                                  8. 4 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.190
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  4A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 15 Series
                                                                                                  THN 15-1212
                                                                                                  TRACO POWER THN 15-1212
                                                                                                  94X2757

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 15 W
                                                                                                  7. 12 V
                                                                                                  8. 1.3 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $80.510
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.3A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 15 Series
                                                                                                  THN 15-1211
                                                                                                  TRACO POWER THN 15-1211
                                                                                                  94X2756

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 15 W
                                                                                                  7. 5 V
                                                                                                  8. 3 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $80.510
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  THN 15 Series
                                                                                                  THN 15-4811
                                                                                                  TRACO POWER THN 15-4811
                                                                                                  45Y2626

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $69.370
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  THN 15 Series
                                                                                                  THN 15-2413
                                                                                                  TRACO POWER THN 15-2413
                                                                                                  94X2765

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Adjustable
                                                                                                  5. Through Hole
                                                                                                  6. 15 W
                                                                                                  7. 15 V
                                                                                                  8. 1 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $78.190
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 15 Series
                                                                                                  THN 15-2422
                                                                                                  TRACO POWER THN 15-2422
                                                                                                  94X2767

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Through Hole
                                                                                                  4. Fixed
                                                                                                  5. 36 V
                                                                                                  6. 18 V
                                                                                                  7. 2 RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $85.980
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  625mA
                                                                                                  -12V
                                                                                                  625mA
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  THN 15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items