THN 15WI Series Isolated Through Hole DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $93.650 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $90.950 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | ||||||
Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | ||||||
Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $90.950 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | - | 1.5kV | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $74.990 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | ||||||
Each | 1+ $74.990 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | ||||||
TRACO POWER | Each | 1+ $82.610 | ITE | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||