THN 15WIR Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $105.880 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WIR Series | ||||
TRACO POWER | Each | 1+ $105.530 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WIR Series | ||||
TRACO POWER | Each | 1+ $100.400 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WIR Series | ||||
TRACO POWER | Each | 1+ $116.670 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | ||||
TRACO POWER | Each | 1+ $116.670 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | ||||
TRACO POWER | Each | 1+ $105.890 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | ||||