THR 10WI Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $67.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $65.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $65.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $65.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $65.260 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.560 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $69.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $69.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | ||||
TRACO POWER | Each | 1+ $67.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series |