TRN 3 Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $42.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $42.870 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $42.870 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 7.7mm | 11mm | 11.9mm | 9V | 18V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 9V | Fixed | 7.7mm | 11mm | 11.9mm | 4.5V | 13.2V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.6kV | 48V | Fixed | 7.7mm | 11mm | 11.9mm | 36V | 75V | TRN 3 Series | ||||
TRACO POWER | Each | 1+ $37.050 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 3 Series | ||||