UEE Series Isolated Through Hole DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 100+ $58.310 250+ $54.670 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 2:1 | 82.5W | 1 Output | 3.3V | 25A | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.16mm | 58.4mm | 36V | 75V | UEE Series | ||||
Each | 100+ $74.930 250+ $70.190 | Min: 126 / Mult: 42 | ITE | Eighth Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 10.7mm | 58.42mm | 36V | 75V | UEE Series |