7 Product Results Found for "Moresepoprod"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 1+ $8.230 10+ $7.470 25+ $7.180 50+ $6.880 100+ $6.540 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | MagI3C FISM Series | ||||
Each | 1+ $8.940 10+ $8.590 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $8.230 10+ $7.470 25+ $7.180 50+ $6.880 100+ $6.870 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | MagI3C FISM Series | ||||
WURTH ELEKTRONIK | Each | 1+ $8.940 10+ $8.590 25+ $8.050 50+ $7.730 100+ $7.400 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.6mm | 21.6V | 26.4V | MagI3C FISM Series | ||||
Each | 1+ $8.940 10+ $8.590 25+ $8.050 50+ $7.730 100+ $7.400 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | 19.6mm | 10.8V | 13.2V | MagI3C FISM Series | |||||
Each | 1+ $9.030 10+ $8.180 25+ $8.090 50+ $7.540 100+ $7.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each | 1+ $8.230 10+ $7.470 25+ $7.180 50+ $6.880 100+ $6.870 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | MagI3C FISM Series |