2,135 Product Results Found for "power management"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: XP Power, Traco Power, Murata Power Solutions, Recom Power & Artesyn Embedded Technologies
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.360 5+ $24.730 10+ $24.090 25+ $23.260 100+ $21.990 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | 100mA | Regulated | 1.6kV | 24V | - | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | IZ Series | ||||||
Each | 1+ $8.480 5+ $8.440 10+ $8.400 25+ $8.320 50+ $8.150 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $103.780 10+ $99.110 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.6kV | 24V | CE, CSA, UL | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ $4.470 10+ $4.380 25+ $4.020 50+ $3.970 100+ $3.900 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 1kV | 5V | - | Fixed | 6mm | Through Hole | 10mm | 11.5mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $45.030 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20mm | Through Hole | 10.2mm | 32mm | 18V | 36V | - | ||||||
05M6998 RoHS | Each | 1+ $24.090 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Through Hole | 8.5mm | 16.6mm | 18V | 36V | - | |||||
Each | 1+ $117.600 | ITE | DIP | 4:1 | 12W | 1 Output | 3.3V | 2.4A | - | - | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ $58.910 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | - | Regulated | 1.6kV | 12V | IEC, UL | Fixed | 9.6mm | Through Hole | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+ $140.520 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.6kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | THN 30WI Series | ||||||
Each | 1+ $130.080 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 48V | - | Fixed | 40.6mm | Through Hole | 9.5mm | 50.8mm | 36V | 75V | TEN 25 | ||||||
Each | 1+ $47.680 | Medical | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | - | -12V | - | 83mA | Unregulated | 3kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | Through Hole | 8.6mm | 23.8mm | 10.8V | 13.2V | - | ||||||
Each | 1+ $77.840 | Medical | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | - | - | 5kV | 24V | IEC 60601 | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | - | ||||||
Each | 1+ $9.800 5+ $9.550 10+ $9.300 25+ $8.970 100+ $8.480 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | - | -15V | - | 33mA | Unregulated | 1kV | 24V | - | Fixed | 6.09mm | Through Hole | 10.16mm | 19.3mm | 21.6V | 26.4V | - | ||||||
Each | 1+ $50.090 10+ $48.830 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Through Hole | 8.5mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ $62.870 5+ $62.250 10+ $61.320 25+ $60.710 50+ $59.470 More Pricing... | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 2kV | 24V | - | Fixed, Adjustable | 24.4mm | Through Hole | 8.1mm | 27.9mm | 9V | 36V | - | ||||||
Each | 1+ $184.170 5+ $181.640 10+ $179.110 25+ $175.740 50+ $170.680 More Pricing... | ITE | DIP | 4:1 | 20W | 3 Output | 5V | 3A | 15V | 15V | 500mA | 500mA | - | 1.5kV | 24V | UL | Fixed | 50.8mm | Through Hole | 11.43mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ $63.170 5+ $62.750 10+ $62.330 25+ $61.610 50+ $60.090 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | -15V | - | 500mA | - | 2kV | 24V | CSA, IEC, UL | Fixed | 24.4mm | Through Hole | 8.9mm | 27.9mm | 9V | 36V | - | ||||||
Each | 1+ $8.480 5+ $8.440 10+ $8.400 25+ $8.320 50+ $8.150 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | - | -5V | - | 100mA | Unregulated | 1kV | 12V | - | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | - | ||||||
Each | 1+ $8.480 5+ $8.440 10+ $8.400 25+ $8.320 50+ $8.150 More Pricing... | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | - | - | Unregulated | 3kV | 5V | UL | Fixed | 6mm | Through Hole | 7.46mm | 11.48mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $175.380 5+ $173.910 10+ $172.450 25+ $170.970 50+ $152.780 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 167mA | - | -15V | - | 167mA | - | 750V | 5V | - | Fixed | 50.8mm | Through Hole | 10.16mm | 50.8mm | 4.5V | 5.5V | - | ||||||
Each | 1+ $99.490 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | - | ||||||
Each | 1+ $12.560 5+ $12.250 10+ $11.930 25+ $11.510 100+ $10.890 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | - | - | Regulated | 6kV | 15V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | ||||||
Each | 1+ $27.460 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | - | -5V | - | 250mA | - | 1.5kV | 12V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 18V | - | ||||||
Each | 1+ $13.320 5+ $12.990 10+ $12.650 25+ $12.220 100+ $11.550 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | - | -3.3V | - | 151mA | - | 6kV | 15V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | ||||||
Each | 1+ $12.810 5+ $12.490 10+ $12.170 25+ $11.750 100+ $11.110 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | - | - | Regulated | 6kV | 24V | EN | Fixed | 9.8mm | Through Hole | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | ||||||