New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. Results

                                                                                                  2 Product Results Found for "recom rf*"

                                                                                                  Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Approvals & Standards
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  RFM-0505S
                                                                                                  RECOM POWER RFM-0505S
                                                                                                  54AC6727

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  $2.460
                                                                                                  10+
                                                                                                  $2.450
                                                                                                  25+
                                                                                                  $2.340
                                                                                                  50+
                                                                                                  $2.310
                                                                                                  100+
                                                                                                  $2.280
                                                                                                  More Pricing...
                                                                                                  Total:$2.46
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  CSA, UL
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  10mm
                                                                                                  11.5mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RFM Series
                                                                                                  RFB-0505S
                                                                                                  RECOM POWER RFB-0505S
                                                                                                  54AC6726

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. SIP
                                                                                                  4. 1:1
                                                                                                  5. 1 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  25+
                                                                                                  $2.710
                                                                                                  50+
                                                                                                  $2.620
                                                                                                  100+
                                                                                                  $2.530
                                                                                                  250+
                                                                                                  $2.480
                                                                                                  Total:$67.75
                                                                                                  Min: 25 / Mult: 25
                                                                                                  ITE
                                                                                                  SIP
                                                                                                  1:1
                                                                                                  1W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  200mA
                                                                                                  Unregulated
                                                                                                  1kV
                                                                                                  5V
                                                                                                  CSA, UL
                                                                                                  Fixed
                                                                                                  6mm
                                                                                                  Through Hole
                                                                                                  10.2mm
                                                                                                  19.6mm
                                                                                                  4.5V
                                                                                                  5.5V
                                                                                                  RFB Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.