Isolated Through Hole DC / DC Converters:

12 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AK2347

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
5V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
27AM4812

RoHS

Each
1+
$15.290
10+
$14.270
Min: 1 / Mult: 1
Industrial
SIP
-
3W
1 Output
5V
600mA
Unregulated
3kV
5V
-
Fixed
10.2mm
-
7.5mm
19.6mm
4.5V
5.5V
SPU03 Series
65AK2351

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2346

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
5V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
65AK2354

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
24V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2353

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
24V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2349

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
65AK2352

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
5V
200mA
Unregulated
1.5kV
24V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
21.6V
26.4V
TDU 1 Series
65AK2348

RoHS

Each
1+
$8.750
Min: 1 / Mult: 1
-
DIP
-
1W
1 Output
15V
67mA
Unregulated
1.5kV
5V
-
Fixed, Adjustable
10.2mm
-
8mm
12.7mm
4.5V
5.5V
TDU 1 Series
33AC3861

RoHS

Each
1+
$29.460
50+
$26.730
100+
$24.500
250+
$22.740
500+
$21.260
Min: 25 / Mult: 25
-
SIP
1:1
1W
1 Output
15V
167mA
Unregulated
5.2kV
15V
EN, IEC, UL
Fixed
10.2mm
Through Hole
7.05mm
19.65mm
13.5V
16.5V
RP Series
33AC3859

RoHS

Each
1+
$27.940
50+
$25.360
100+
$23.230
250+
$21.580
500+
$20.160
Min: 25 / Mult: 25
-
SIP
1:1
1W
1 Output
5V
167mA
Unregulated
5.2kV
5V
EN, IEC, UL
Fixed
10.2mm
Through Hole
7.05mm
19.65mm
4.5V
5.5V
RP Series
64AK6619

RoHS

Each
1+
$8.570
Min: 10 / Mult: 10
-
DIP
-
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
-
Fixed
10.2mm
-
8mm
12.7mm
10.8V
13.2V
TDU 1 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER