Isolated Through Hole DC / DC Converters:

74 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M7030

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
05M6998

RoHS

Each
1+
$17.990
10+
$17.370
25+
$16.280
50+
$15.500
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
18V
36V
-
27AJ4467

RoHS

Date/Lot Code

Each
1+
$22.190
10+
$21.200
25+
$19.740
50+
$18.910
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
12V
500mA
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
-
8.5mm
21.1mm
4.5V
9V
CC-E Series
27AJ4453

RoHS

Date/Lot Code

Each
1+
$17.990
10+
$17.370
25+
$16.280
50+
$15.500
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
-
8.5mm
16.6mm
18V
36V
CC-E Series
05M7024

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
05M7032

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
05M6984

RoHS

Each
1+
$17.990
10+
$17.370
25+
$16.280
50+
$15.500
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
16.6mm
4.5V
9V
-
05M7022

RoHS

Each
1+
$25.610
10+
$24.510
25+
$22.900
50+
$21.980
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
9V
18V
-
85AK2239

RoHS

Each
1+
$143.810
5+
$138.360
10+
$134.280
Min: 1 / Mult: 1
ITE
DIP
-
200.4W
1 Output
12V
16.7A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2241

RoHS

Each
1+
$143.810
5+
$138.360
10+
$134.280
Min: 1 / Mult: 1
ITE
DIP
-
202.5W
1 Output
15V
13.5A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2257

RoHS

Each
1+
$136.470
5+
$135.460
10+
$134.430
25+
$122.160
50+
$116.430
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
15V
20A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2219

RoHS

Each
1+
$110.150
5+
$105.950
10+
$102.810
25+
$99.670
50+
$96.530
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
5V
24A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2227

RoHS

Each
1+
$114.080
5+
$104.300
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
5V
24A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2235

RoHS

Each
1+
$113.220
5+
$103.500
Min: 1 / Mult: 1
ITE
DIP
-
99W
1 Output
3.3V
30A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2251

RoHS

Each
1+
$150.210
5+
$135.950
Min: 1 / Mult: 1
ITE
DIP
-
300W
1 Output
10V
30A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2249

RoHS

Each
1+
$152.000
5+
$137.560
Min: 1 / Mult: 1
ITE
DIP
-
254.4W
1 Output
48V
5.3A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2265

RoHS

Each
1+
$180.730
5+
$174.640
10+
$169.970
25+
$165.180
50+
$161.910
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
302.4W
1 Output
48V
6.3A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2263

RoHS

Each
1+
$180.730
5+
$174.640
10+
$169.970
25+
$165.180
50+
$161.910
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
300.8W
1 Output
32V
9.4A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS300 Series
85AK2267

RoHS

Each
1+
$167.760
5+
$164.930
10+
$163.610
25+
$161.580
50+
$160.790
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
380W
1 Output
10V
38A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS380 Series
85AK2237

RoHS

Each
1+
$143.810
5+
$134.280
Min: 1 / Mult: 1
ITE
DIP
-
200W
1 Output
5V
40A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2233

RoHS

Each
1+
$136.490
5+
$123.910
10+
$122.070
25+
$119.090
50+
$113.080
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
100.8W
1 Output
24V
4.2A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
10.5mm
33mm
36V
76V
CHS120 Series
85AK2269

RoHS

Each
1+
$163.360
5+
$161.110
10+
$160.540
25+
$153.560
50+
$150.300
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS380 Series
85AK2221

RoHS

Each
1+
$110.150
5+
$105.950
10+
$102.810
25+
$99.670
50+
$96.530
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
10.5mm
33mm
18V
36V
CHS120 Series
85AK2243

RoHS

Each
1+
$143.810
5+
$134.280
Min: 1 / Mult: 1
ITE
DIP
-
252W
1 Output
24V
10.5A
-
-
-
2.25kV
24V
-
Fixed
22.86mm
-
11mm
58.4mm
18V
36V
CHS300 Series
85AK2271

RoHS

Each
1+
$166.390
5+
$163.540
10+
$162.220
25+
$160.200
50+
$159.400
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
-
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS380 Series
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER