Isolated Through Hole DC / DC Converters:

7 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79T4718

RoHS

Each
1+
$139.320
5+
$129.140
10+
$126.830
25+
$124.510
50+
$118.960
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
79T4719

RoHS

Each
1+
$125.300
5+
$116.140
10+
$114.050
25+
$111.970
50+
$106.980
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
93X4220

RoHS

Each
1+
$144.680
5+
$134.100
10+
$131.690
25+
$129.290
50+
$123.520
More Pricing...
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
-
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
70AJ5615

RoHS

Each
1+
$156.250
10+
$145.150
25+
$135.640
50+
$130.870
100+
$126.120
Min: 6 / Mult: 6
ITE
Eighth Brick
1:1
300W
1 Output
32V
9.4A
Regulated
2.25kV
48V
Fixed
22.8mm
-
12.7mm
58.8mm
36V
72V
RPA300E-W Series
70AJ5614

RoHS

Each
1+
$79.610
25+
$75.980
50+
$73.950
100+
$71.530
250+
$69.100
Min: 6 / Mult: 6
ITE
Eighth Brick
4:1
100W
1 Output
12V
9A
Regulated
1.5kV
48V
Fixed
22.8mm
-
11mm
58.8mm
18V
75V
RPA100E-W Series
22AC6457

RoHS

Each
1+
$64.000
25+
$58.630
50+
$54.460
100+
$52.690
250+
$50.910
Min: 12 / Mult: 12
-
Sixteenth Brick, Open Frame
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
Through Hole
9.5mm
33mm
18V
75V
RPA50S-W Series
22AC6458

RoHS

Each
10+
$56.860
25+
$52.390
50+
$49.110
100+
$46.430
250+
$42.270
Min: 12 / Mult: 12
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
12V
4.2A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
Through Hole
9.5mm
33mm
18V
75V
RPA50S-W Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER