We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $27.160 10+ $23.450 25+ $22.150 50+ $22.150 100+ $22.150 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 24V | - | Fixed | 31.8mm | - | 10.2mm | 20.3mm | 9V | 36V | TEN 3WIN Series | ||||
87AK0646 RoHS | Each | 1+ $83.060 10+ $70.130 25+ $66.130 50+ $66.130 100+ $66.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 12V | - | Fixed | 31.8mm | - | 12mm | 20.3mm | 9V | 18V | TRI-6 Series | ||||
Each | 1+ $25.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 18V | - | |||||
Each | 1+ $25.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 5V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 4.5V | 9V | - | |||||
Each | 1+ $52.530 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 24V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 36V | - | |||||
Each | 1+ $25.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 36V | 75V | - | |||||
Each | 1+ $26.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 75V | - | |||||
Each | 1+ $25.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 36V | 75V | - | |||||
Each | 1+ $25.750 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 36V | 75V | - | |||||
Each | 100+ $94.870 | Min: 160 / Mult: 80 | ITE | SIP | 1:1 | 240W | 1 Output | 54.2V | 4.44A | - | - | Regulated | 2.25kV | 12V | IEC, UL | Fixed | 31.8mm | Through Hole | 17.53mm | 66mm | 11V | 13.2V | SPC Series | |||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 36V | - | |||||
45Y1941 RoHS | Each | 1+ $27.650 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 75V | - | ||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 5V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 4.5V | 9V | - | |||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 12V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 18V | - | |||||
Each | 1+ $26.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 36V | - | |||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 36V | - | |||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 36V | - | |||||
Each | 1+ $26.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 48V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 75V | - | |||||
Each | 1+ $52.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 75V | - | |||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 12V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 18V | - | |||||
Each | 1+ $26.860 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 9V | 36V | - | |||||
Each | 1+ $25.750 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 5V | CAN, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 4.5V | 9V | - | |||||
Each | 1+ $52.530 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 48V | CAN, CB, CSA, IEC, UL | Fixed | 31.8mm | Through Hole | 10.2mm | 20.3mm | 18V | 75V | - | |||||
87AK0647 RoHS | Each | 1+ $83.060 10+ $70.130 25+ $66.130 50+ $66.130 100+ $66.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 5kV | 24V | - | Fixed | 31.8mm | - | 12mm | 20.3mm | 18V | 36V | TRI-6 Series |