Isolated Through Hole DC / DC Converters:

16 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AK2296

RoHS

Each
1+
$198.770
5+
$179.910
Min: 1 / Mult: 1
ITE
DIP
392W
1 Output
28V
14A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2282

RoHS

Each
1+
$251.460
5+
$225.600
10+
$210.170
25+
$184.210
50+
$166.610
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
352W
1 Output
32V
11A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2280

RoHS

Each
1+
$251.460
5+
$225.600
10+
$210.170
25+
$184.210
50+
$166.610
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
350W
1 Output
28V
12.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2292

RoHS

Each
1+
$199.680
5+
$190.200
10+
$178.830
25+
$171.240
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2290

RoHS

Each
1+
$251.460
5+
$225.600
10+
$210.170
25+
$184.210
50+
$166.610
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2276

RoHS

Each
1+
$184.050
5+
$179.260
10+
$177.510
25+
$169.860
50+
$166.290
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
397.5W
1 Output
15V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2298

RoHS

Each
1+
$196.690
5+
$178.020
Min: 1 / Mult: 1
ITE
DIP
400W
1 Output
32V
12.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2286

RoHS

Each
1+
$198.980
5+
$180.090
Min: 1 / Mult: 1
ITE
DIP
400W
1 Output
10V
40A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2300

RoHS

Each
1+
$195.260
5+
$176.740
Min: 1 / Mult: 1
ITE
DIP
403.2W
1 Output
48V
8.4A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2284

RoHS

Each
1+
$251.460
5+
$225.600
10+
$210.170
25+
$184.210
50+
$166.610
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
302.4W
1 Output
48V
6.3A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2302

RoHS

Each
1+
$209.870
5+
$189.910
Min: 1 / Mult: 1
ITE
DIP
504W
1 Output
12V
42A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS500 Series
85AK2288

RoHS

Each
1+
$183.660
5+
$180.550
10+
$179.110
25+
$176.880
50+
$175.990
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
396W
1 Output
12V
33A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2307

RoHS

Each
1+
$255.310
5+
$231.040
Min: 1 / Mult: 1
ITE
DIP
702W
1 Output
12V
58.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS700 Series
85AK2274

RoHS

Each
1+
$187.610
5+
$180.550
10+
$179.110
25+
$176.880
50+
$176.010
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
318W
1 Output
12V
26.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
85AK2294

RoHS

Each
1+
$184.930
5+
$176.190
Min: 1 / Mult: 1
ITE
DIP
396W
1 Output
24V
16.5A
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
85AK2278

RoHS

Each
1+
$184.930
5+
$176.190
Min: 1 / Mult: 1
ITE
DIP
348W
1 Output
24V
14.5A
2.25kV
24V
Fixed
37.3mm
12.7mm
58.9mm
18V
36V
CHS400 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER