Isolated Through Hole DC / DC Converters:

28 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P1233

RoHS

Each
1+
$115.030
5+
$112.970
10+
$110.950
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
1.5kV
48V
-
Fixed
40.64mm
-
10.2mm
50.8mm
36V
75V
JCL30 Series
08P1230

RoHS

Each
1+
$118.630
5+
$114.890
10+
$108.130
50+
$103.630
100+
$99.530
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
24V
-
Fixed
40.64mm
-
10.2mm
50.8mm
18V
36V
JCL30 Series
04R8744

RoHS

Each
5+
$110.080
10+
$106.880
25+
$102.610
100+
$96.220
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
24V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
18V
36V
JCL30 Series
04R8737

RoHS

Each
5+
$118.430
10+
$114.970
25+
$110.340
100+
$103.410
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.5kV
12V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
9V
18V
JCL30 Series
04R8741

RoHS

Each
5+
$98.540
10+
$95.500
25+
$91.420
100+
$85.340
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
3.3V
5.5A
-
-
1.5kV
12V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8751

RoHS

Each
5+
$110.080
10+
$106.880
25+
$102.610
100+
$96.220
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
48V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
36V
75V
JCL30 Series
71K9634

RoHS

Each
1+
$142.090
10+
$134.320
25+
$125.380
50+
$119.220
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
18V
36V
-
04R8753

RoHS

Each
5+
$98.540
10+
$95.500
25+
$91.420
100+
$85.340
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
3.3V
5.5A
-
-
1.5kV
48V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
36V
75V
JCL30 Series
04R8743

RoHS

Each
5+
$124.350
10+
$120.710
25+
$115.860
100+
$108.580
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.5kV
24V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
18V
36V
JCL30 Series
71K9631

RoHS

Each
1+
$155.360
10+
$147.580
25+
$138.530
50+
$130.830
Min: 1 / Mult: 1
-
DIP
-
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
23K1736

RoHS

Each
1+
$112.040
10+
$105.810
25+
$100.240
50+
$94.070
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
04R8740

RoHS

Each
5+
$104.840
10+
$101.790
25+
$97.730
100+
$91.630
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
1.5kV
12V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
9V
18V
JCL30 Series
04R8747

RoHS

Each
5+
$98.540
10+
$95.500
25+
$91.420
100+
$85.340
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
3.3V
5.5A
-
-
1.5kV
24V
-
Fixed
40.64mm
-
10.2mm
50.8mm
18V
36V
-
04R8739

RoHS

Each
5+
$110.080
10+
$106.880
25+
$102.610
100+
$96.220
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.5kV
12V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
9V
18V
JCL30 Series
10M5243

RoHS

Each
1+
$155.360
10+
$147.580
25+
$138.530
50+
$130.830
Min: 1 / Mult: 1
-
DIP
-
30W
2 Output
12V
1.25A
-12V
1.25A
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
18V
36V
-
04R8749

RoHS

Each
5+
$118.430
10+
$114.970
25+
$110.340
100+
$103.410
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.5kV
48V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
36V
75V
JCL30 Series
71K9632

RoHS

Each
1+
$142.090
10+
$134.320
25+
$125.380
50+
$119.220
Min: 1 / Mult: 1
-
DIP
-
30W
1 Output
5V
6A
-
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
04R8738

RoHS

Each
5+
$110.080
10+
$106.880
25+
$102.610
100+
$96.220
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
12V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
9V
18V
-
04R8746

RoHS

Each
5+
$110.080
10+
$106.880
25+
$102.610
100+
$96.220
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
15V
2A
-
-
1.5kV
24V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
18V
36V
JCL30 Series
73J2135

RoHS

Each
1+
$142.090
10+
$134.320
25+
$125.380
50+
$119.220
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
18V
36V
-
36J9943

RoHS

Each
1+
$127.110
10+
$120.890
25+
$113.620
50+
$107.460
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
1.6kV
24V
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
36V
-
04R8742

RoHS

Each
5+
$118.430
10+
$114.970
25+
$110.340
100+
$103.410
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
2 Output
12V
1.25A
-12V
1.25A
1.5kV
24V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
18V
36V
JCL30 Series
73K4037

RoHS

Each
1+
$142.090
10+
$134.320
25+
$125.380
50+
$119.220
Min: 1 / Mult: 1
-
DIP
-
30W
1 Output
12V
2.5A
-
-
1.6kV
-
CE, CSA, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
04R8750

RoHS

Each
5+
$110.080
10+
$106.880
25+
$102.610
100+
$96.220
Min: 5 / Mult: 5
ITE
DIP
2:1
30W
1 Output
5V
5A
-
-
1.5kV
48V
-
Fixed
40.64mm
Through Hole
10.2mm
50.8mm
36V
75V
JCL30 Series
73J2129

RoHS

Each
1+
$155.360
10+
$147.580
25+
$138.530
50+
$130.830
Min: 1 / Mult: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
1.6kV
12V
CE, CSA, IEC, UL
Fixed, Adjustable
40.64mm
Through Hole
10.16mm
50.8mm
9V
18V
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER