Linear Regulator Replacements:
368 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $16.890 | - | 1 Output | 4.5W | 9V | - | 500mA | 500mA | TSR 0.5SM Series | Surface Mount Device | 11V | 32V | - | - | - | - | - | |||||
XP POWER | Each | 1+ $15.000 5+ $14.630 10+ $14.250 50+ $13.750 100+ $13.000 More Pricing... | - | 1 Output | 1.65W | 3.3V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $27.570 | ITE | 1 Output | 3.6W | 1.8V | - | 2A | 2A | TSR 2 Series | Through Hole | 4.6V | 36V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $27.570 | ITE | 1 Output | 5W | 2.5V | - | 2A | 2A | TSR 2 Series | Through Hole | 4.6V | 36V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $27.570 | ITE | 1 Output | 18W | 9V | Fixed | 2A | 2A | TSR 2 Series | Through Hole | 12V | 36V | SIP | - | 14mm | 7.5mm | 10.1mm | |||||
82AC3669 RoHS | TRACO POWER | Each | 1+ $27.570 | ITE | 1 Output | 13W | 6.5V | - | 2A | 2A | TSR 2 Series | Through Hole | 9V | 36V | - | - | - | - | - | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each | 1+ $10.070 10+ $9.940 25+ $9.820 50+ $9.690 100+ $9.470 More Pricing... | - | 1 Output | 1.8W | 1.8V | Fixed | 1A | 1A | mEZD72401A Series | Through Hole | 4.5V | 36V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $23.930 | - | 1 Output | 9.6W | 24V | - | 400mA | 400mA | TSR 0.6WI Series | Through Hole | 33V | 72V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ $21.240 | - | 1 Output | 5.4W | 9V | - | 600mA | 600mA | TSR 0.6WI Series | Through Hole | 14V | 72V | - | - | - | - | - | |||||
41AH2433 RoHS | TRACO POWER | Each | 1+ $34.000 | - | 1 Output | 5W | 5V | - | 1A | 1A | TSR 1WI Series | Through Hole | 9V | 72V | - | - | - | - | - | ||||
TRACO POWER | Each | 1+ $8.590 | - | 1 Output | 12W | 12V | - | 1A | 1A | TSR 1.5E Series | Through Hole | 15V | 36V | - | - | - | - | - | |||||
Each | 1+ $6.110 | - | 1 Output | 9W | 9V | - | 1A | 1A | N78 Series | Through Hole | 13V | 36V | - | - | - | - | - | ||||||
Each | 1+ $4.730 10+ $4.450 25+ $4.350 50+ $4.050 100+ $3.940 More Pricing... | ITE | 1 Output | 1.65W | 3.3V | Fixed | - | 500mA | - | Through Hole | 6V | 28V | - | - | - | - | - | ||||||
Each | 1+ $23.120 5+ $22.400 10+ $22.090 25+ $21.700 50+ $21.410 More Pricing... | ITE | 1 Output | 4.8W | 12V | Fixed | - | 400mA | - | Through Hole | 15V | 36V | - | - | - | - | - | ||||||
Each | 1+ $9.530 | ITE | 1 Output | 7.5W | 12V | Adjustable | - | 500mA | TSR 0.5 | Through Hole | 15V | 32V | - | - | - | - | - | ||||||
Each | 1+ $5.740 | - | 1 Output | 3.3W | 3.3V | - | - | 1A | TSR 1E | Through Hole | 4.75V | 36V | - | - | - | - | - | ||||||
Each | 1+ $26.900 5+ $24.090 10+ $21.840 25+ $21.050 | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ $4.050 5+ $3.950 10+ $3.850 25+ $3.720 100+ $3.520 | - | 1 Output | 6W | 12V | - | - | 500mA | VR05 Series | Through Hole | 15V | 36V | - | - | - | - | - | ||||||
74AJ4951 RoHS | TRACO POWER | Each | 1+ $19.700 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | TSR 1SM Series | Surface Mount Device | 4.75V | 36V | - | - | - | - | - | ||||
TRACO POWER | Each | 1+ $24.980 | - | 1 Output | 12W | 12V | - | 1A | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | - | - | - | - | - | |||||
19AM6494 RoHS | Each | 1+ $9.140 10+ $8.980 25+ $8.830 50+ $8.680 | ITE & Industrial | 1 Output | 30W | 1.8V | - | 2A | 2A | N78-2 Series | Through Hole | 4.5V | 28V | - | - | - | - | - | |||||
Each | 1+ $11.150 | ITE | 1 Output | 6.6W | 3.3V | - | - | 2A | TSR 2N Series | Through Hole | 4.6V | 36V | - | - | - | - | - | ||||||
19AM6501 RoHS | Each | 1+ $13.170 10+ $12.940 25+ $12.710 50+ $12.360 | ITE & Industrial | 1 Output | 30W | 3.3V | - | 2A | 2A | N78-2 Series | Panel | 6V | 32V | - | - | - | - | - | |||||
25AM6997 RoHS | TRACO POWER | Each | 1+ $15.820 | ITE | 1 Output | 27W | 9V | - | 3A | 3A | TSR 3N Series | Through Hole | 11V | 36V | - | - | - | - | - | ||||
19AM6495 RoHS | Each | 1+ $10.140 10+ $9.970 25+ $9.800 50+ $9.640 | ITE & Industrial | 1 Output | 30W | 1.8V | - | 2A | 2A | N78-2 Series | Panel | 4.5V | 28V | - | - | - | - | - | |||||