MagI3C FDSM Series Linear Regulator Replacements:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each | 1+ $16.570 10+ $15.960 25+ $15.290 50+ $14.490 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 8V | 42V | - | ||||
WURTH ELEKTRONIK | Each | 1+ $8.390 10+ $7.950 25+ $7.700 50+ $7.450 100+ $7.080 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | 500mA | MagI3C FDSM Series | Through Hole | 7V | 28V | UL | ||||
WURTH ELEKTRONIK | Each | 1+ $9.860 10+ $8.840 25+ $8.470 50+ $7.870 | Min: 1 / Mult: 1 | - | 1 Output | 12W | 12V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 16V | 36V | - | ||||
WURTH ELEKTRONIK | Each | 1+ $16.570 10+ $15.960 25+ $15.290 50+ $14.490 100+ $14.040 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 3.3W | 3.3V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 7V | 42V | - | ||||
WURTH ELEKTRONIK | Each | 1+ $9.790 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | 1A | MagI3C FDSM Series | Through Hole | 7V | 28V | UL | ||||
WURTH ELEKTRONIK | Each | 1+ $8.390 10+ $7.950 25+ $7.700 50+ $7.450 100+ $7.080 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | 500mA | MagI3C FDSM Series | Through Hole | 7V | 28V | UL | ||||
WURTH ELEKTRONIK | Each | 1+ $9.790 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | 1A | MagI3C FDSM Series | Through Hole | 8V | 28V | UL | ||||
WURTH ELEKTRONIK | Each | 1+ $13.220 10+ $12.580 25+ $10.970 50+ $10.230 100+ $9.080 More Pricing... | Min: 1 / Mult: 1 | - | 1 Output | 5W | 5V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 8V | 36V | - | ||||
Each | 1+ $14.880 10+ $14.280 25+ $12.760 50+ $12.070 100+ $10.990 More Pricing... | Min: 1 / Mult: 1 | Industrial | 1 Output | 1.65W | 3.3V | - | 500mA | 500mA | MagI3C FDSM Series | Through Hole | 4.75V | 36V | - | |||||
WURTH ELEKTRONIK | Each | 1+ $13.220 10+ $12.580 25+ $10.970 50+ $10.230 100+ $9.080 More Pricing... | Min: 1 / Mult: 1 | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | MagI3C FDSM Series | Through Hole | 6V | 36V | - |