TSR 1 Linear Regulator Replacements:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.150 | Min: 1 / Mult: 1 | ITE | 1 Output | 12W | 12V | Fixed | 1A | TSR 1 | Through Hole | 15V | 36V | IEC, UL | |||||
Each | 1+ $8.150 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | TSR 1 | Through Hole | 4.75VDC | 36V | - |