New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSR 1E Linear Regulator Replacements:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      TSR 1-2450E
                      TRACO POWER TSR 1-2450E
                      73AH2304

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. 1 Output
                      3. 3.3 W
                      4. 5 V
                      5. 1 A
                      6. TSR 1E
                      Each
                      Pricing is unavailable. Please contact customer services.
                      1 Output
                      3.3W
                      5V
                      1A
                      TSR 1E
                      Through Hole
                      6.5V
                      36V
                      TSR 1-2433E
                      TRACO POWER TSR 1-2433E
                      73AH2303

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. 1 Output
                      3. 3.3 W
                      4. 3.3 V
                      5. 1 A
                      6. TSR 1E
                      Each
                      Pricing is unavailable. Please contact customer services.
                      1 Output
                      3.3W
                      3.3V
                      1A
                      TSR 1E
                      Through Hole
                      4.75V
                      36V
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)