7 Product Results Found for "Communication "
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ $21.120 50+ $18.660 100+ $18.280 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | Through Hole | 20V | 72V | ||||||
Each | 25+ $20.450 50+ $19.390 100+ $18.960 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | Through Hole | 9V | 72V | ||||||
Each | 25+ $19.840 50+ $19.100 100+ $19.060 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | Through Hole | 9V | 72V | ||||||
Each | 25+ $20.170 50+ $19.770 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | Through Hole | 17V | 72V | ||||||
Each | 25+ $22.170 50+ $21.830 | ITE | 1 Output | 7.2W | 24V | Fixed | 300mA | Through Hole | 36V | 72V | ||||||
Each | 25+ $20.030 50+ $19.600 100+ $19.450 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | Through Hole | 9V | 72V | ||||||
Each | 25+ $21.420 50+ $20.840 100+ $20.350 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | Through Hole | 17V | 72V | ||||||