101 Product Results Found for "RECOM POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.680 10+ $5.340 25+ $5.230 50+ $4.910 100+ $4.730 More Pricing... | ITE | 1 Output | 5W | 5V | Fixed | 1A | - | Through Hole | 8V | 28V | - | ||||||
Each | 1+ $4.700 10+ $4.470 25+ $4.340 50+ $4.100 100+ $3.950 More Pricing... | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | - | Through Hole | 7V | 28V | - | ||||||
Each | 1+ $17.780 5+ $16.160 10+ $16.020 25+ $15.840 50+ $15.390 More Pricing... | ITE | 1 Output | 10W | 5V | Fixed | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | EN | ||||||
RECOM POWER | Each | 1+ $14.390 5+ $13.850 10+ $13.640 25+ $12.100 50+ $11.860 More Pricing... | - | 1 Output | 2.5W | 5V | Fixed | 500mA | - | Through Hole | 6.5V | 32V | - | |||||
Each | 1+ $9.370 5+ $8.760 10+ $8.720 25+ $8.680 50+ $6.970 More Pricing... | - | 1 Output | 1.5W | 5V | Fixed | 300mA | R-78HE-0.3 Series | Through Hole | 6.5V | 72V | - | ||||||
Each | 1+ $4.730 10+ $4.450 25+ $4.350 50+ $4.050 100+ $3.950 More Pricing... | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | - | Through Hole | 6V | 28V | - | ||||||
Each | 25+ $5.540 50+ $4.880 100+ $4.660 250+ $4.440 500+ $4.100 More Pricing... | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | R-78E Series | Through Hole | 18V | 28V | IEC | ||||||
Each | 25+ $14.970 50+ $13.860 100+ $13.750 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $14.780 50+ $13.310 100+ $13.080 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 7V | 42V | - | ||||||
Each | 25+ $5.540 50+ $4.880 100+ $4.660 250+ $4.440 500+ $4.100 More Pricing... | ITE | 1 Output | 4.5W | 9V | Fixed | 500mA | R-78E Series | Through Hole | 12V | 28V | IEC | ||||||
RECOM POWER | Each | 25+ $13.610 50+ $13.450 | - | 1 Output | 6W | 12V | Fixed | 500mA | - | Through Hole | 15V | 32V | - | |||||
Each | 25+ $17.530 50+ $16.430 100+ $15.530 250+ $14.640 | ITE | 1 Output | 6.6W | 3.3V | Fixed | 2A | R-78Bxx-2.0 series | Through Hole | 4.75V | 32V | EN | ||||||
Each | 25+ $13.170 50+ $13.150 100+ $13.000 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $21.120 50+ $18.660 100+ $18.280 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | - | Through Hole | 20V | 72V | - | ||||||
Each | 25+ $17.180 50+ $16.110 100+ $15.240 250+ $14.350 | ITE | 1 Output | 15W | 15V | Fixed | 1A | - | Through Hole | 20V | 32V | EN | ||||||
RECOM POWER | Each (Supplied on Cut Tape) Cut Tape | 100+ $21.480 | - | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Surface Mount Device | 7V | 42V | - | |||||
Each | 25+ $14.450 50+ $13.180 100+ $12.460 250+ $12.140 | ITE | 1 Output | 400mW | 3.3V | Fixed | 500mA | - | Through Hole | 4.75V | 32V | - | ||||||
Each | 25+ $20.450 50+ $19.390 100+ $18.960 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | - | Through Hole | 9V | 72V | - | ||||||
Each | 25+ $22.630 50+ $22.470 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | - | Through Hole | 17V | 72V | IEC | ||||||
Each | 25+ $5.270 50+ $4.900 100+ $4.730 250+ $4.690 500+ $4.650 More Pricing... | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | - | Through Hole | 7V | 28V | CSA, IEC, UL | ||||||
Each | 25+ $15.860 50+ $15.850 | ITE | 1 Output | 4.95W | 3.3V | Fixed | 1.5A | - | Through Hole | 4.75V | 18V | - | ||||||
Each | 25+ $19.840 50+ $19.100 100+ $19.060 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | - | Through Hole | 9V | 72V | - | ||||||
Each | 25+ $19.020 50+ $17.820 100+ $16.860 250+ $15.890 | ITE | 1 Output | 4.95W | 3.3V | Fixed | 1.5A | - | Through Hole | 4.75V | 18V | - | ||||||
Each | 25+ $15.090 50+ $13.930 100+ $13.560 | ITE | 1 Output | 5W | 5V | Fixed | 1A | - | Through Hole | 6.5V | 32V | - | ||||||
Each | 25+ $20.170 50+ $19.770 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | - | Through Hole | 17V | 72V | - | ||||||