New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Linear Regulator Replacements
                                                                                                  5. Results

                                                                                                  7 Product Results Found for "communications"

                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  No. of Outputs
                                                                                                  Output Power Max
                                                                                                  Output Voltage Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Output Current Max
                                                                                                  DC / DC Converter Mounting
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  R-78HB15-0.5
                                                                                                  RECOM POWER R-78HB15-0.5
                                                                                                  62X9502

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 7.5 W
                                                                                                  5. 15 V
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $21.120
                                                                                                  50+
                                                                                                  $18.660
                                                                                                  100+
                                                                                                  $18.280
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  7.5W
                                                                                                  15V
                                                                                                  Fixed
                                                                                                  500mA
                                                                                                  Through Hole
                                                                                                  20V
                                                                                                  72V
                                                                                                  R-78HB5.0-0.5
                                                                                                  RECOM POWER R-78HB5.0-0.5
                                                                                                  62X9508

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 2.5 W
                                                                                                  5. 5 V
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $20.450
                                                                                                  50+
                                                                                                  $19.390
                                                                                                  100+
                                                                                                  $18.960
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  2.5W
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  500mA
                                                                                                  Through Hole
                                                                                                  9V
                                                                                                  72V
                                                                                                  R-78HB3.3-0.5
                                                                                                  RECOM POWER R-78HB3.3-0.5
                                                                                                  62X9506

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 1.65 W
                                                                                                  5. 3.3 V
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $19.840
                                                                                                  50+
                                                                                                  $19.100
                                                                                                  100+
                                                                                                  $19.060
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  1.65W
                                                                                                  3.3V
                                                                                                  Fixed
                                                                                                  500mA
                                                                                                  Through Hole
                                                                                                  9V
                                                                                                  72V
                                                                                                  R-78HB12-0.5
                                                                                                  RECOM POWER R-78HB12-0.5
                                                                                                  62X9500

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 12 V
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $20.170
                                                                                                  50+
                                                                                                  $19.770
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  500mA
                                                                                                  Through Hole
                                                                                                  17V
                                                                                                  72V
                                                                                                  R-78HB24-0.3
                                                                                                  RECOM POWER R-78HB24-0.3
                                                                                                  62X9504

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 7.2 W
                                                                                                  5. 24 V
                                                                                                  6. 300 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $22.170
                                                                                                  50+
                                                                                                  $21.830
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  7.2W
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  300mA
                                                                                                  Through Hole
                                                                                                  36V
                                                                                                  72V
                                                                                                  R-78HB5.0-0.5L
                                                                                                  RECOM POWER R-78HB5.0-0.5L
                                                                                                  62X9509

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 2.5 W
                                                                                                  5. 5 V
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $20.030
                                                                                                  50+
                                                                                                  $19.600
                                                                                                  100+
                                                                                                  $19.450
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  2.5W
                                                                                                  5V
                                                                                                  Fixed
                                                                                                  500mA
                                                                                                  Through Hole
                                                                                                  9V
                                                                                                  72V
                                                                                                  R-78HB12-0.5L
                                                                                                  RECOM POWER R-78HB12-0.5L
                                                                                                  62X9501

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  RECOM POWER
                                                                                                  1. DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 1 Output
                                                                                                  4. 6 W
                                                                                                  5. 12 V
                                                                                                  6. 500 mA
                                                                                                  Each
                                                                                                  25+
                                                                                                  $21.420
                                                                                                  50+
                                                                                                  $20.840
                                                                                                  100+
                                                                                                  $20.350
                                                                                                  ITE
                                                                                                  1 Output
                                                                                                  6W
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  500mA
                                                                                                  Through Hole
                                                                                                  17V
                                                                                                  72V
                                                                                                  ComparePrice forQuantity
                                                                                                  1-7 of 7 items