Linear Regulator Replacements:

3 Products Found

Newark provides a comprehensive selection of linear regulator replacements, these non-isolated DC-DC converters are compact and offer significantly improved energy efficiency, meeting the needs of applications that demand low heat dissipation and reliable voltage regulation.

DC-DC converters regulate voltage levels in circuits, converting one DC voltage to another with high efficiency. Linear regulator replacements offer a compact and efficient alternative to traditional regulators, minimizing power loss.

Our DC-DC converters support various output voltages, currents, and efficiency ratings, making them ideal for battery-operated devices, power supplies, and telecommunications equipment. They ensure stable voltage output, even under variable load conditions, enhancing device longevity and performance.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51X1794

RoHS

Each
1+
$21.660
Min: 1 / Mult: 1
ITE
1 Output
2.5W
2.5V
1A
1A
TSRN 1SM Series
Surface Mount Device
3V
5.5V
85Y2509

RoHS

Each
1+
$19.840
Min: 10 / Mult: 10
ITE
1 Output
3W
1.5V
-
2A
TSR 2
Through Hole
3V
5.5V
85Y2508

RoHS

Each
1+
$19.840
Min: 10 / Mult: 10
ITE
1 Output
2.4W
1.2V
-
2A
TSR 2
Through Hole
3V
5.5V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER