4.8W Linear Regulator Replacements:

2 Products Found
Find a huge range of 4.8W Linear Regulator Replacements at Newark Electronics Canada. We stock a wide range of Linear Regulator Replacements, such as 5W, 30W, 2.5W & 3.3W Linear Regulator Replacements from the worlds top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87K6148

RoHS

Date/Lot Code

Each
1+
$19.670
5+
$19.590
10+
$19.520
25+
$19.350
50+
$18.880
More Pricing...
ITE
1 Output
4.8W
12V
Fixed
400mA
Through Hole
15V
36V
87K6149

RoHS

Each
100+
$18.240
ITE
1 Output
4.8W
12V
Fixed
400mA
Through Hole
15V
36V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER